The SiT1532AI-J4-AA2-32.768G is a surface mount oscillator with a frequency of 32.768kHz and a frequency stability of 100ppm. It measures 0.061inch in length, 0.033inch in width, and 0.024inch in height. Operating temperatures range from -40°C to 85°C. The oscillator draws a maximum supply current of 1.4uA. It is packaged in cut tape and is RoHS compliant.
Sitime SIT1532AI-J4-AA2-32.768G technical specifications.
| Frequency | 32.768kHz |
| Frequency Stability | 100ppm |
| Height | 0.024inch |
| Length | 0.061inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SiT1532 |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT1532AI-J4-AA2-32.768G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.