Ultra-Small, Low Power Programmable 32.768 Oscilllator
Sitime SIT1532AI-J4-D26-32.768G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 100ppm |
| Height | 0.024inch |
| Length | 0.061inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SiT1532 |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT1532AI-J4-D26-32.768G to view detailed technical specifications.
No datasheet is available for this part.