Sitime SIT1532AI-J4-D64-32.768E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 0.0014 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sitime SIT1532AI-J4-D64-32.768E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.