The SiT1532AI-J4-DCC-32.768E is a MEMS oscillator with a standard frequency of 32.768 kHz and a frequency stability of ±100 ppm. It operates over a supply voltage range of 1.5V to 3.63V and has a maximum operating temperature range of -40°C to 85°C. The oscillator is packaged in a 4-pin CSP package and features a maximum symmetry of 52%. It is suitable for use in a variety of applications requiring a stable clock signal.
Sitime SiT1532AI-J4-DCC-32.768E technical specifications.
| Type | Clock Oscillator |
| Standard Frequency | 0.032768MHz |
| Frequency Stability | ±100ppm |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | CSP |
| Package Family Name | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sitime SiT1532AI-J4-DCC-32.768E to view detailed technical specifications.
No datasheet is available for this part.