Sitime SIT1533AI-H4-AA2-32.768G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SiT1533 |
| RoHS | Not Compliant |
Download the complete datasheet for Sitime SIT1533AI-H4-AA2-32.768G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.