Sitime SIT1533AI-H4-D26-32.768D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 0.0014 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sitime SIT1533AI-H4-D26-32.768D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.