High-performance Temperature-Compensated Crystal Oscillator (TCXO) providing precise frequency control. Operates within a wide temperature range from 0°C to 70°C, ensuring stable performance in diverse environments. Features a flexible supply voltage range of 1.5V to 3.63V, accommodating various system requirements. This clock generator offers reliable timing solutions for demanding electronic applications.
Sitime SIT1552AC-JE-DCC-32.768E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sitime SIT1552AC-JE-DCC-32.768E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.