Sitime SIT1602AI-32-33E-24.000000X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 25ppm |
| Height | 0.031inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT1602 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT1602AI-32-33E-24.000000X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.