Sitime SIT1602BI-21-XXE-6.000000G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sitime SIT1602BI-21-XXE-6.000000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.