Sitime SIT3372AI-2B3-28NY50.000000T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 2.52 |
| Supply Voltage-Max | 3.08 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sitime SIT3372AI-2B3-28NY50.000000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.