Sitime SIT3373AC-2B9-33NC614.400000X technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sitime SIT3373AC-2B9-33NC614.400000X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.