Sitime SIT3800AC-13-251-32.76800T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 0.85 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229VCDB |
| Type | Programmable Voltage Controlled Clock Oscillator |
| Standard Frequency | 32.768MHz |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.37V |
| Max Operating Supply Voltage | 2.63V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 4WZ10 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sitime SIT3800AC-13-251-32.76800T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.