Sitime SIT3921AC-2CF-33NZ125.000000X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 10ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiT3921 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT3921AC-2CF-33NZ125.000000X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.