Sitime SIT5001AC-2E-33VQ-48.000000Y technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.031inch |
| Length | 0.126inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SiT5001 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT5001AC-2E-33VQ-48.000000Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.