
Multi-slot programmer for MEMS oscillator devices. Features a 625MHz frequency and operates across a wide temperature range from -40°C to 85°C. Utilizes a 3.3V operating supply voltage. Packaged in a box, this universal and in-system programmer is part of the Time Machine II™ series.
Sitime SiT6100DK technical specifications.
| Frequency | 625MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Time Machine II™ |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT6100DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
