Sitime SIT8008AC-33-18E-33.333333Y technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sitime SIT8008AC-33-18E-33.333333Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.