Sitime SIT8008AC-73-33E-52.000000G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 52MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT8008 |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8008AC-73-33E-52.000000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.