Sitime SIT8008AC-82-33E-40.960000X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40.96MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT8008 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8008AC-82-33E-40.960000X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.