Sitime SIT8008AI-73-18S-25.000000E technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.1mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIT8008 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8008AI-73-18S-25.000000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.