Sitime SIT8008AI-73-25E-33.333330 technical specifications.
| Current Rating | 4.2mA |
| Frequency | 33.33333MHz |
| Frequency Stability | 50ppm |
| Height | 0.9mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Standard |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Series | SIT8008B |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8008AI-73-25E-33.333330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.