Sitime SIT8103AC-12-25E-24.00000Y technical specifications.
| Frequency | 24MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8103AC-12-25E-24.00000Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.