Sitime SIT8103AC-23-18E-33.33333 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 6.1mA |
| Frequency | 33.33333MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 45pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 6.7mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SIT8103 |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8103AC-23-18E-33.33333 to view detailed technical specifications.
No datasheet is available for this part.