Sitime SIT8103AI-12-18E-48.00000T technical specifications.
| Package/Case | QFN |
| Frequency | 48MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8103AI-12-18E-48.00000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.