The SIT8208AI-23-18E-24.000000X is a 24MHz crystal oscillator with a frequency stability of 50ppm. It is packaged in a surface mount SMD/SMT package with dimensions of 0.126inch in length, 0.098inch in width, and 0.031inch in height. The oscillator operates over a temperature range of -40°C to 85°C and draws a maximum supply current of 31mA. It is compliant with RoHS regulations and is available in cut tape packaging.
Sitime SIT8208AI-23-18E-24.000000X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 31mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT8208 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8208AI-23-18E-24.000000X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.