Sitime SIT8208AI-23-33E-25.000000Y technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIT8208 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8208AI-23-33E-25.000000Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.