Sitime SIT8208AI-G3-18E-33.333333X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.333333MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 31mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT8208 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8208AI-G3-18E-33.333333X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.