Sitime SIT8920AM-83-33E-4.000000 technical specifications.
| Current Rating | 3.8mA |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Height | 0.9mm |
| Length | 7mm |
| Load Capacitance | 60pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8920AM-83-33E-4.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.