Sitime SIT8924AE-13-28E-27.000000G technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 2.52 |
| Supply Voltage-Max | 3.08 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sitime SIT8924AE-13-28E-27.000000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.