The SIT9001AC-13-33E3-16.00000Y is a surface mount oscillator with a frequency of 16MHz and a stability of 50ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 27mA. This oscillator is packaged in a tape and reel format and is compliant with RoHS regulations.
Sitime SIT9001AC-13-33E3-16.00000Y technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 27mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIT9001 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9001AC-13-33E3-16.00000Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.