The SIT9001AC-23-33E3-25.00000T is a 25MHz oscillator with a frequency stability of 50ppm. It operates over a temperature range of -20°C to 70°C and is packaged in a surface mount package. The oscillator has a maximum supply current of 27mA and is RoHS compliant.
Sitime SIT9001AC-23-33E3-25.00000T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 27mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIT9001 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9001AC-23-33E3-25.00000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.