
The SiT9001AC-44-25E5-25.00000 is a programmable spread spectrum clock oscillator with a standard frequency of 25MHz and a frequency stability of ±100ppm. It operates over a voltage range of 2.25 to 2.75V and has a temperature range of -20 to 70°C. The oscillator is packaged in a QFN EP package with 4 pins and measures 7mm in length, 5mm in width, and 0.9mm in height. It is a surface mount device with a seated plane height of 0.9mm and a pin pitch of 5.08mm.
Sitime SiT9001AC-44-25E5-25.00000 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Programmable Spread Spectrum Clock Oscillator |
| Standard Frequency | 25MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 2.75V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 4WZ10 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sitime SiT9001AC-44-25E5-25.00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.