The SiT9001AC-44-33E6-40.00000 is a programmable spread spectrum clock oscillator in a QFN EP package with 4 pins. It operates from 2.97 to 3.63 volts and has a frequency stability of ±100 parts per million. The oscillator is suitable for surface mount applications and has a maximum operating temperature of 70 degrees Celsius. It is a non-lead-frame SMT device with a seated plane height of 0.9 millimeters and a pin pitch of 5.08 millimeters. The oscillator is designed for use in frequency control and timing applications.
Sitime SiT9001AC-44-33E6-40.00000 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Programmable Spread Spectrum Clock Oscillator |
| Standard Frequency | 40MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 4WZ10 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sitime SiT9001AC-44-33E6-40.00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.