This SMD oscillator operates at a frequency of 24.576MHz with a stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator's maximum supply current is 27mA. It is packaged in a surface mount package and is available on tape and reel. The device is compliant with RoHS regulations.
Sitime SIT9001AI-23-33E4-24.57600Y technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIT9001 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9001AI-23-33E4-24.57600Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.