Sitime SIT9002AC-232N25DK125.000000T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sitime SIT9002AC-232N25DK125.000000T to view detailed technical specifications.
No datasheet is available for this part.