MEMS OSC XO 25.0000MHZ LVCMOS LV
Sitime SIT9003AC-83-33EB-25.00000Y technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4.1mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIT9003 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9003AC-83-33EB-25.00000Y to view detailed technical specifications.
No datasheet is available for this part.