Sitime SiT9120AI-2C3-25E100.000000 technical specifications.
| Current Rating | 61mA |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 0.75mm |
| Length | 5mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Standard |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT9120AI-2C3-25E100.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.