Sitime SIT9120AI-2C3-33E150.000000Y technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIT9120 |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9120AI-2C3-33E150.000000Y to view detailed technical specifications.
No datasheet is available for this part.