Sitime SIT9121AI-2D2-33E100.00000 technical specifications.
| Package/Case | QFN |
| Current Rating | 55mA |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Height | 0.75mm |
| Length | 3.2mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 18 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9121AI-2D2-33E100.00000 to view detailed technical specifications.
No datasheet is available for this part.