Mems Osc Prg Blank 220MHZ-625MHZ
Sitime SIT9122AI-2D1-XXX000.FP0000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.039inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SIT9122 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9122AI-2D1-XXX000.FP0000 to view detailed technical specifications.
No datasheet is available for this part.