Sitime SIT9201AC-S3-18E-50.000000G technical specifications.
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Height | 0.057inch |
| Length | 0.114inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4.2mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SiT9201 |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT9201AC-S3-18E-50.000000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.