The SiT9386 is an AEC-Q100 compliant, ultra-low jitter differential oscillator engineered on the Elite Platform™. It supports frequencies from 1 to 220 MHz and delivers high dynamic performance with 0.23 ps typ phase jitter. This device is designed for automotive and high-reliability applications, providing resilience to environmental hazards such as shock, vibration, and power supply noise. It features a 3.2 x 2.5 mm package and operates over an extended temperature range of -40°C to 105°C.
Sitime SIT9386AE-2B1-33E125.000000G technical specifications.
| Frequency | 125.000000MHz |
| Frequency Stability | ±20ppm |
| Supply Voltage | 3.3V |
| Output Type | LVDS |
| Operating Temperature Range | -40 to 105°C |
| Phase Jitter (RMS) | 0.23ps |
| Package Size | 3.2 x 2.5mm |
| Current Consumption (Max) | 89mA |
| Rise/Fall Time (Typ) | 225ps |
| Duty Cycle | 45-55% |
| Feature Pin (Pin 1) | Output Enable (OE) |
| Aec-q100 | Grade 2 (-40°C to 105°C) |
| RoHS | RoHS3 Compliant |
| REACH | Compliant |
| Green | Halogen-free, Antimony-free |
Download the complete datasheet for Sitime SIT9386AE-2B1-33E125.000000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.