SK Hynix GM71C16100CJ-6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.08 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FAST PAGE DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 60 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix GM71C16100CJ-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.