4-bit CMOS microcontroller operating at a maximum clock frequency of 4.2MHz. Features OTPROM for program storage and 14 I/O lines. This commercial temperature grade component operates within a supply voltage range of 4V to 5.5V, with a nominal supply voltage of 5V. Packaged in a 20-terminal PDIP (R-PDIP-T20) with dual terminal positions, it has a width of 7.62mm and length of 24.7904mm, suitable for operation between -20°C and 70°C.
SK Hynix GMS34112TW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.7904 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.2 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix GMS34112TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.