SK Hynix GMS77C1001 technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 23.114 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 20 |
| Number of I/O Lines | 12 |
| External Data Bus Width | 12 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix GMS77C1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.