8-bit CMOS microcontroller operating at a maximum clock frequency of 8MHz. Features include 11 I/O lines, OTPROM for program storage, and integrated PWM channels and ADC functionality. This microcontroller is housed in a 16-terminal PDIP package with a temperature grade suitable for operation between -20°C and 85°C, and operates from a nominal supply voltage of 5V.
SK Hynix GMS87C1102 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix GMS87C1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.