8-bit CMOS microcontroller featuring a 12MHz clock speed and OTPROM programmability. This device operates across an automotive temperature range of -40°C to 125°C with a nominal supply voltage of 5V (4.5V to 6V). It includes 15 I/O lines, PWM channels, and an integrated ADC, housed in a 20-terminal PDIP package.
SK Hynix GMS87C1202E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.2 |
| Pin Count | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix GMS87C1202E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.