8-bit CMOS microcontroller featuring a 12MHz clock speed and 32 I/O lines. This device offers 16-bit address bus width and an 8-bit external data bus. It utilizes FLASH ROM for programmability and operates within a commercial temperature range of 0°C to 70°C. Supplied with a nominal voltage of 5V, this 40-terminal microcontroller is housed in a PDIP-40 plastic package.
SK Hynix GMS99C58 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.324 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SK Hynix GMS99C58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.