SK Hynix H26M52003EQR technical specifications.
| eMMC Density | 16GB |
| NAND | 20nm 64Gb |
| Package | FBGA169 |
| PKG size (mm) | 12.0 x 16.0 x 1.0 |
| Base Component Tech. | 2ynm class |
| Base Component Density | 64GB |
| Base Component Stack | 2 |
| RoHS | Compliant |
Download the complete datasheet for SK Hynix H26M52003EQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.