The H27UAG8T2ATR-BC is a 48-pin commercial temperature flash memory IC from SK Hynix. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a supply voltage of 3.3 to 3.6 volts. The device features a parallel interface and is packaged in a TSOP1 package with dimensions of 12 by 18.4 millimeters. It is designed for commercial applications and is suitable for use in a variety of electronic systems.
SK Hynix H27UAG8T2ATR-BC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix H27UAG8T2ATR-BC to view detailed technical specifications.
No datasheet is available for this part.