This 84-pin DDR DRAM IC operates within a temperature range of 0 to 85 degrees Celsius. It requires a supply voltage of 1.7 to 1.9 volts and has a maximum supply current of 0.28 amps. The access time is maximally 0.4 nanoseconds, and the clock frequency is up to 400 megahertz. The IC is packaged in a TFBGA-84 format.
SK Hynix H5PS1G63JFR-S6C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 7.5 |
| Length | 12.5 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.28 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.01 |
| Access Time-Max | 0.4 |
| Clock Frequency-Max (fCLK) | 400 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SK Hynix H5PS1G63JFR-S6C to view detailed technical specifications.
No datasheet is available for this part.